Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$492.480 (S$536.8032) |
Product Information
Product Overview
E-DIO24 is a 24-channel digital I/O Ethernet device is ideal for network-based applications and remote monitoring and control. The device provides 24 high-drive channels for driving relays, and one counter channel. The E-DIO24 is functionally equivalent to USB-DIO24 Series and USB-1024 Series devices, making application migration easy. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 24 individually-configurable digital I/O bits
- ±24mA drive capability
- Digital output alarm
- One 32-bit event counter (shared with a DIO pin)
- Remote network configuration
- DIN-rail compatible
- External power supply included
- Screw terminals for field wiring connections
- Software-paced transfer rates up to 5KHz (typical throughput on a local network)
Contents
E-DIO24, 5V 1A power supply, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Digital I/O Device
32bit
-
4.75V to 5.25V
Data Acquisition & Control
No SVHC (21-Jan-2025)
-
-
24I/O's
0°C to +55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate