Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$818.990 (S$892.6991) |
Price for:Each
Minimum: 1
Multiple: 1
S$818.99 (S$892.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
USB optical power meter and 2.5mm universal adapter to measure optical signals up to +23dBm. It is used with Greenlee Communications software to capture dB loss and absolute power dBm readings in optical fibre systems. The GUPM100 is fully compatible with the Greenlee Communications GPAD255B portable access device and the GVIS mobile application. The GUPM100 can also be plugged directly into the GVIS300C base model to enable power meter testing on the GVIS300C device. The small form-factor design of the GUPM100 makes it ideal for many testing situations. Put it in a pocket or carry case and bring it to every test site.
- 850nm to 1625nm wavelength range
- Capture dB loss reading
- USB 2.0 data transfer
- External storage in GVIS or data manager
- Filtered InGaAs detector type
- Insertion loss (dB) /absolute power (dBm) measurement types
- Set reference/zero functionality
- Accepts all connector styles
- Single mode and multi mode testing
- Resolution: 0.01dB
- Absolute Accuracy: +/- 0.25dB
- Detector Type: Filtered InGaAs
- Tone Identification: 2kHz Incoming Signal - Audible Alert
- Dimensions: 95x19x19mm
Applications
Test & Measurement
Technical Specifications
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
-
Sensor / Measurement Type
Power
Data Interface
USB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2