Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,451.480 (S$1,582.1132) |
| 5+ | S$1,422.460 (S$1,550.4814) |
| 10+ | S$1,393.430 (S$1,518.8387) |
| 25+ | S$1,364.400 (S$1,487.196) |
| 50+ | S$1,335.370 (S$1,455.5533) |
Product Information
Product Overview
ISD-TC from Omega is a monitor for dual thermocouple input. This iSD-TC provides web based temperature monitoring in critical equipment and locations such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature on two independent thermocouple channels, over an Ethernet network or the internet with no special software just a web browser. It features an email alarms, alarm can be sent to a single user or to a group distribution list, including text messages to cell phones and PDA’s. The iSD monitor can trigger an alarm if the AC power fails. The iSD-TC will continue to collect data for two days powered by a standard 9V alkaline battery (included). It comes with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It can display and chart absolute measurements in two locations and a differential measurement between the two locations.
- 9 to 12Vdc input, 9VDC alkaline back up battery, 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display
- View charts and graphs on the web, embedded WEB server and two relays 1.5A at 30VDC relay outputs
- Data is recorded on SD in .txt format easily imported to spread sheets and other programs
- Easily configured with a simple menu using a web browser and can be password protected
- Award winning technology and J, K, T, E, R, S, B, C, N, L thermocouple type (ITS 90)
- 0 to 60°C iServer unit, -18 to 55°C battery, 0 to 40°C ac adaptor operating temperature
- 100 to 240VAC, 50/60Hz safety qualified AC power adaptor, 16 samples/sec sample rate
- SS 304 case with wall mount bracket material, 462g (1.02lbs) weight with battery
- OPC server, macro for datalogging in excel program, compatible with windows operating systems
- TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet protocols
Contents
ISD-TC monitor with LCD display and 2 relay alarms, Operator’s manual, 2GB SD flash memory card, Battery back-up, Universal (100 to 240VAC) power adaptor and 2 type K thermocouples.
Technical Specifications
Temperature Over the Internet
Temperature
SD Card
-
1 Channel
85K Samples
LCD
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate