Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$906.130 (S$987.6817) |
Price for:Each
Minimum: 1
Multiple: 1
S$906.13 (S$987.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HH309A is a small 4-input thermometer plus a powerful data logger. The unit can store up to 16,000 records per channel at programmed intervals. The REC button is used to start and stop recording. You can store as many data sets as you want until memory is full. The unit comes with Windows-based software (Windows 98, NT, XP, ME, Vista) for the display and saving of data.
- Temperature range from -200 to 1370°C (-328 to 2498°F)
- Displays 4 channels simultaneously or 2 channels with delta
- USB and RS232 interface with windows software
- Real-time clock
- Auto power-off
- HOLD and min/max function
- Resolution of 0.1°C/0.1°F
- Low battery indication
- Dimension is 184 H x 64 W x 30 mm D (7.25 x 2.5 x 1.2")
Contents
Data logger thermometer, 4 beaded wire Type K thermocouples (1 per input), USB and RS232 interface cables, Software, Carry case, Battery, Instruction manual.
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01786