1 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,933.000 (S$3,196.970) |
Product Information
Product Overview
FLUKE 709H is a precision mA loop calibrator with HART communications / diagnostics. The Fluke 709H mA loop calibrator is designed to save time and produce high-quality results. It includes HART communication and supports a select set of the HART universal and common practice commands. This makes the 709H unique as both an affordable, compact loop calibrator and powerful HART communication tool that offers fast transfer of calibration data with the optional 709H/Track software/cable can document the parameters of all the HART transmitters in your plant, in either (.csv) or (.txt) format and data logging or recording data on a particular transmitter for troubleshooting. The data log tool offers a selectable capture interval from 1 to 60 seconds and a logging capacity of 9800 records or 99 individual sessions. Each data sample contains the 709H measurement, all four process variables, and the standard status conditions.
- Built in selectable 250 Ω resistor for HART communication
- 24V DC loop power with mA measure mode (-25% to 125%)
- Features a compact rugged design and runs on 6 standard AAA batteries
- Provides resolution of 1µA on mA ranges and 1mV on voltage ranges
- Provides Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
- Offers variable step and ramp time in seconds
- Provides adjustable span selection (0 to 20 mA or 4 to 20 mA)
- Includes valve test functionality (simulates defined mA values with % keys)
- LCD display with backlight
- Dimension is 15 x 9 x 3 cm (6 x 3.6 x 1.3 in)
Contents
FLUKE 709H precision loop calibrator with HART communications / diagnostics, 754-8016 crocodile clip set, 75X-8014 stackable lead set, TP220-4201 test probes, AC280-5001 SureGrip hook clips, Soft case, Six AAA batteries (installed), Product manual CD-ROM, Quick reference guide & safety information.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate