Print Page
NC-500 NETCAT PRO 2
Wire Tester, Netcat Pro Series, Network, Portable, 600 m Range, LCD Screen, 85 mm x 35 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEMPO |
|---|---|
| Manufacturer Part No | NC-500 NETCAT PRO 2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2913040 |
| Product Range | NETcat Pro2 |
| Also Known As | GTIN UPC EAN: 0783310236399 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$695.290 (S$757.8661) |
Price for:Each
Minimum: 1
Multiple: 1
S$695.29 (S$757.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEMPO |
|---|---|
| Manufacturer Part No | NC-500 NETCAT PRO 2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2913040 |
| Product Range | NETcat Pro2 |
| Also Known As | GTIN UPC EAN: 0783310236399 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester |
| Resistance | - |
| External Height | 170mm |
| External Width | 85mm |
| External Depth | 35mm |
| Product Range | NETcat Pro2 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
NETcat Pro2 digital VDV structured wiring troubleshooter with 128 x 128 dots LCD display. This is a digital tool for fast, accurate checking of cables, wiring and network service. It operated using a white LED back-lit touch screen display, the NETcat® Pro2 tests wiring continuity and proper pair allocation, measures the length of cables, determines if network service is available and identifies Power over Ethernet (PoE) cables. Generate four distinct, precision tones for tracing low-loss cables like Cat 5. It is compatible with Greenlee precision digital probes.
- Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks
- Memo pad (60 characters)/reminder stored in non-volatile memory
- RJ45 shielded jacks, F-type threaded female coaxial interface connectors
- NVP cable library allows for 5 commonly used fixed and 5 user selectable cable types
- Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables
- Patch cable and remote jack wire-map
- Office identification using remote ID units
- Remote jack ID and verification
- Operates on a single 9V battery (with low battery indicator)
- Graphical touch screen display
- Remote jack ID and verification
- Operates on a single 9V battery, with low battery indicator
- Pulsed time domain reflectometer (TDR) shows length of all pairs
- Compatible with Greenlee precision digital probes
- Dimensions (WxHxD): 35x170x85mm
- Weight: 200g
Applications
Test & Measurement
Technical Specifications
| Tester Type | Network Cable Tester |
|---|---|
| External Height | 170mm |
| External Depth | 35mm |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance | - |
|---|---|
| External Width | 85mm |
| Product Range | NETcat Pro2 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90304000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |