Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,545.000 (S$3,864.050) |
Product Information
Product Overview
Test the grounding components of equipment in hard-to-reach spaces, including areas that are indoors or fully paved and do not permit driving auxiliary test stakes. Stay on line—identify ground loop resistance without the need to disconnect then reconnect the earth electrode from the system. The Fluke 1630-2 FC Stakeless Earth Ground Clamp is the kind of high-quality, rugged tool you expect from Fluke. Heavy-duty clamp jaw stays in alignment and in calibration even in every day, on-the-job industrial environments. Stakeless measurement The 1630-2 FC clamp measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. This test technique eliminates the dangerous and time-consuming activity of disconnecting parallel grounds, as well as the process of finding suitable locations for auxiliary test stakes. You can also perform ground tests in places that were previously difficult: inside buildings, on power pylons or anywhere you don’t have access to soil to place auxiliary test stakes. Fluke Connect® Wireless System The 1630-2 FC supports the Fluke Connect Wireless System (may not be available in all regions). Fluke Connect wirelessly connects the clamp with an app on your smartphone or tablet. The app shows the ground resistance measurements on your smartphone or tablet display. You can save these measurements, GPS location from your phone and images to Fluke Connect Cloud storage and share with your team.
- Saves time by recording and storing measured values
- 0.200mA to 39.99A earth ground leakage current, 0.025ohm 1500 ohm earth ground loop resistance
- Saves time by automatically recording data at pre-set intervals
- Alarm threshold, user defined high/low alarm limits for rapid measurement evaluation
- Selectable band-pass filter function removes unwanted noise from the ac leakage current measurement
- 1000V maximum voltage to earth ground, 40Hz to 1KHz frequency range
- AA alkaline IEC/EN LR6 (x4) battery with more than 15hour battery life
- Saves up to 32,760 measurements in memory at the set logging interval
- 9999 counts LCD digital reading with 4 per second refresh rate, -10°C to 50°C operating temperature
- Dimension (L x W x H) is 283 x 105 x 48mm, 880g weight, supports the Fluke Connect system
- IP30 with jaw closed
Contents
Earth Ground clamp, Hard case, Loop resistance standard, 4 AA batteries, Safety information guide, Quick reference guide
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Ground Resistance, Leakage Current, Current
1kHz
No SVHC (15-Jan-2018)
0.025ohm to 1.5kohm
-
Alternatives for FLUKE 1630-2 FC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate