Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
82 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$67.590 (S$73.6731) |
3+ | S$59.310 (S$64.6479) |
Price for:Each
Minimum: 1
Multiple: 1
S$67.59 (S$73.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-3515
Order Code2667182
Technical Datasheet
Test Frequency Range15Hz to 400Hz
Voltage Measuring Range AC40V to 690V
Operating Temperature Min-
Operating Temperature Max-
External Height75mm
External Width70mm
External Depth30mm
Weight180g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Consumer Electronics, Electrical, HVAC, Maintenance & Repair, Industrial Process Controls
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
15Hz to 400Hz
Operating Temperature Min
-
External Height
75mm
External Depth
30mm
Product Range
-
Voltage Measuring Range AC
40V to 690V
Operating Temperature Max
-
External Width
70mm
Weight
180g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18