Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2-UK
Order Code2396511
Product Range6500-2 Series
Also Known AsGTIN UPC EAN: 0095969666480
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$5,226.000 (S$5,696.340) |
Price for:Each
Minimum: 1
Multiple: 1
S$5,226.00 (S$5,696.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2-UK
Order Code2396511
Product Range6500-2 Series
Also Known AsGTIN UPC EAN: 0095969666480
Technical Datasheet
Insulation Testing Voltage250V
Earth Bond Test Current200mA, 25A
Touch Leakage Measuring Range0.5 mA to 1.9 mA
PC InterfaceUSB
Flash Test-
External Height114mm
External Width275mm
External Depth200mm
Weight3.13kg
Product Range6500-2 Series
Product Overview
FLUKE 6500-2-UK is a PAT tester. The Fluke 6500-2 tester is a low-weight, small-sized, one-touch solution with redesigned auto-test capabilities to help users increase the number of portable appliance tests completed each day. Safety rating complies with EN61010-1 3rd edition CAT II, 300V, pol 2.
- Pre-set & user-definable tests from a single button
- Dedicated key for each test for one-touch testing
- Large backlit display for easy reading
- Single mains socket for appliance connection
- IEC socket for easy mains/extension lead testing
- Detachable test leads for quick replacement
- Integral carrying handle
- USB port for printing
- Integral QWERTY keyboard
- USB flash drive capability for storage & PC transfer
- Large backlit graphic display
- Pre-set, auto-test sequences for user convenience
- Integral site, location and description codes for faster data processing
- Memory review facility for more on-site control
Contents
6500-2 PAT, User’s manual on CD, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Insulation Testing Voltage
250V
Touch Leakage Measuring Range
0.5 mA to 1.9 mA
Flash Test
-
External Width
275mm
Weight
3.13kg
SVHC
No SVHC (15-Jun-2015)
Earth Bond Test Current
200mA, 25A
PC Interface
USB
External Height
114mm
External Depth
200mm
Product Range
6500-2 Series
Alternatives for FLUKE 6500-2-UK
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.65