Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHF81
Order Code3805921
Product RangeHHF80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$435.190 (S$474.3571) |
Price for:Each
Minimum: 1
Multiple: 1
S$435.19 (S$474.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHF81
Order Code3805921
Product RangeHHF80 Series
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range10% to 95%
External Height156mm
External Width60mm
External Depth33mm
Product RangeHHF80 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHF81 anemometer can measure air flow, humidity, temperature and light. The built-in microprocessor circuit assures excellent performance and accuracy. The HHF81 can track the maximum and minimum values along with current readings. The HHF81 display the flowrate in your choice of knots, meters per second, kilometers per hour, miles per hour, feet per minute.
- Exclusive photo diode and colour correction filter light sensor, spectrum meets C.I.E. photopic
- Standard Type K thermocouple SMP input jack suitable for all types of K probes
- Lux/Feet-Candle Selectable by Pressing Button on the Front Panel
Contents
Anemometer, Operators manual and 9V battery.
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
10% to 95%
External Width
60mm
Product Range
HHF80 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
156mm
External Depth
33mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142881