Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No400-10-GAGE
Order Code4287312
Product Range400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,351.030 (S$2,562.6227) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,351.03 (S$2,562.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No400-10-GAGE
Order Code4287312
Product Range400 Series
Technical Datasheet
Beaufort Force-
Operating Temperature Min-
Operating Temperature Max65°C
Relative Humidity Range-
External Height228.6mm
External Width244.4mm
External Depth25.4mm
Product Range400 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
400-10-GAGE series 400 air velocity meter offers the convenience of a dual purpose instrument with high accuracy and easy-to-read scales. It can be used to balance air conditioning systems, measure pressure drop across filters, and test fan and blower discharge and inlet pressures. Typical applications include air balancing and building commissioning.
- Range 0-10" w.c.
- 400 to 12600FPM velocity
- Red figures display velocity in FPM and black figures display air pressure in inch w.c.
- No conversion tables needed for air at standard conditions
- Available without pitot tube
Contents
Manometer, Necessary tubing and connectors, Red gauge fluid, Slide chart, Carrying case.
Technical Specifications
Beaufort Force
-
Operating Temperature Max
65°C
External Height
228.6mm
External Depth
25.4mm
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-
Relative Humidity Range
-
External Width
244.4mm
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.212119