Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,492.800 (S$4,897.152) |
Product Information
Product Overview
The Fluke 805 FC is not a vibration pen; it’s a meter. A Fluke meter that eliminates the confusion of vibration screening and provides reliable measurements you can trust to make critical go or no-go maintenance decisions. This vibration meter is a reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. Applications: Chillers (refrigeration), Fans, Cooling tower drives, Centrifugal pumps, Positive displacement pumps, Air compressors, Blowers, Generic gearboxes (rolling element bearings) and Machine tools (motor, gearboxes, spindles, etc.).
- Innovative sensor design minimizes measurement variations caused by device angle or contact pressure
- Consistent data quality at both low and high frequency ranges
- Four-level severity scale assesses urgency of problems for overall vibration and bearing condition
- Trending in Microsoft® Excel using pre-built templates
- Overall vibration measurement (10 Hz to 1,000 Hz) for acceleration, velocity and displacement units of measurement for a wide variety of machines
- Crest Factor+ technology provides reliable bearing assessment using direct sensor tip measurements between 4,000 Hz and 20,000 Hz
- Compare vibration levels with ISO-10816 severity scales and store results to the Fluke Connect Cloud
- Get authorization to take next steps in an instant if machine health is at risk via Fluke Connect® Share-Live™ video call*
- Temperature measurement with Spot IR Sensor increases diagnostic capabilities
- Flashlight for viewing measurement locations in dark areas
Contents
Fluke 805 FC Vibration Meter, USB cable, Storage case, Belt holster, Quick reference guide, Two (2) AA batteries
Technical Specifications
100mV/g
80kHz
0.071mm
-
10Hz to 1kHz
0.241mm
0.058mm
No SVHC (16-Jan-2020)
Alternatives for FLUKE 805 FC
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate