Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10,349.000 (S$11,280.410) |
Product Information
Product Overview
The PXIe-4303 is a filtered input module for voltage, thermocouple, and current measurements. The module offers you the ability to select a digital filter per channel to provide extra filtering performance. You also can operate up to four different sample rates and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Notes
1 year warranty.
Technical Specifications
Analog Input Module
24bit
-
-100mV to 100mV, -10V to 10V
NI PXI Controllers
To Be Advised
51.2kSPS
32Channels
-
0°C to +55°C
PXIe-4303
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate