783773-01
Software Defined Radio, USRP E310, 70 MHz to 6 GHz, 56 MHz Bandwidth, Xilinx Zynq 7020 SoC, USB

Product Information
Product Overview
783773-01 is a USRP E310 KIT. USRP E310 offers a portable stand-alone software defined radio platform designed for field deployment. The flexible 2×2 MIMO AD9361 transceiver from Analog Devices provides up to 56 MHz of instantaneous bandwidth and spans frequencies from 70 MHz – 6 GHz to cover multiple bands of interest. RF filter banks in both the transmitter and receiver front-end enhance selectivity. The baseband processor uses the Xilinx Zynq 7020 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU. The USRP E310 includes a rich set of peripherals such as an integrated GPS receiver for position awareness and time synchronization, as well as two host USB ports for extending storage, I/O, and communication options with off-the-shelf devices. Users can rapidly prototype and deploy designs for mobile and embedded applications with tight size, weight, and power requirements.
- 2×2 MIMO transceiver
- Xilinx Zynq 7020 SoC: 7 series FPGA with ARM cortex A9 866MHz dual-core processor
- Up to 10 MS/s sample data transfer rate to ARM processor
- Synchronization with PPS time reference
- Integrated GPS receiver
- 9-axis inertial measurement unit
- Rich set of peripherals such as host USB and 1 gigabit Ethernet
- 133 x 68.2 x 26.4mm form factor
- OpenEmbedded build framework, RFNoC™ FPGA development framework, GNU radio support
- USRP Hardware Driver™ (UHD) open-source software API version 3.8.0 or later
Contents
USRP E310, Power supply, 2x SMB-to-SMA adapter, 1 Gigabit Ethernet cable, USB2-to-microUSB cable, Imaged microSD card, Getting started guide.
Notes
1 year warranty.
Technical Specifications
70MHz to 6GHz
Xilinx Zynq 7020 SoC
2Channels
USRP E310
56MHz
2Channels
USB
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate