Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14,200.000 (S$15,478.000) |
Product Information
Product Overview
Keithley DMM7512 is a dual channel 7½-digit sampling multimeter that packs two independent and identical digital multimeters into a low profile 1U high, full rack width space-saving enclosure. Featuring industry leading density and performance, the DMM7512 is ideally suited for a range of demanding high-volume manufacturing test applications that require measurement capacity, performance and a compact footprint.
- Two high-precision, 7½-digit DMMs in a 1U high, full rack width chassis
- No space requirements between instruments, minimizes rack space
- Capture waveforms or identify transients with two 1 Msample/s 18-bit digitizers
- Trigger a waveform measurement on a signal level, a rising or falling edge, a window, or a digital trigger
- Store up to 27.5M timestamped readings on a waveform
- DC Voltage accuracy as low as 14 ppm
- 10 nV, 0.1 µΩ, and 1 pA sensitivities for making high resolution low level measurements
- High accuracy, low resistance measurements with offset compensated ohms, four-wire measurement, and dry circuit functions
- Auto-calibration improves accuracy and stability by minimizing temperature and time drift
- USBTMC-compliant and LAN LXI-compliant interfaces
- Reduce test time by executing test scripts with the Embedded Test Script Processor
Applications
Test & Measurement, Aerospace, Automotive, Communications & Networking, Power Management, RF Communications, Sensing & Instrumentation, Wireless, Maintenance & Repair, System Monitoring
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
7.5
-
1Gohm
3A
1 Year
-
LAN / LXI, USB
-
-
1kV
Current, Voltage, Capacitance, Continuity, Resistance, Temperature
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate