Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$7,210.000 (S$7,858.900) |
Product Information
Product Overview
The 2750/E from Keithley is an Integra series DMM, data acquisition, switching, datalogging system with 5 slots. Integra series combines precision measurement, switching and control in a single, tightly integrated enclosure for either rack mounted or benchtop applications. It consists of a mainframe and growing line of plug-in switch/control module. The model 2750 includes five slots for the plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. When a plug-in module is inserted into a slot, it is ready to be used immediately. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to +760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
- True 6½ digit resolution, choice of 12 switch/control plug-in modules, full-rack width (19'')
- GPIB, RS232 communication bus, 200 input channels, 240 crosspoints, 1µohm resolution
- Battery backed memory buffer of 110000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
- 2000/s maximum internal trigger rate, 375/s maximum external trigger rate
- 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
- 230 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
- Dry circuit ohms (20mV clamp), built-in linearization for thermocouples, RTDs and thermistors
- Non-volatile memory allows time stamped storage of 55K reading
- 100V/120V/220V/240V ±10% power supply, 80VA power consumption
- 89mm x 485mm x 370mm (rack mount), 104mm x 485mm x 370mm (bench) (H x W x D), 13Kg shipping weight
Contents
Model 2750 with line cord, LabVIEW, LabWindows/ CVI, Visual basic and C/C++ drivers, Manual, Model 1751 safety test leads.
Warnings
Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.
Technical Specifications
6.5
3A
0.12Gohm
3A
1 Year
EU, SWISS, UK
GPIB, RS232
750V
Integra Series
1kV
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, Temperature
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate