Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8123
Order Code9092056
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8123
Order Code9092056
Technical Datasheet
Bandwidth2.9GHz
Counter Measuring FunctionsBurst Width, Duty Cycle, Frequency, Period, Phase, Ratio, RPM, Time Interval, Totalise
Test Frequency Range100MHz to 3GHz
No. of Digits / Alpha10
Sensitivity50mVrms
External Height75mm
External Width285mm
External Depth365mm
Product Range-
Plug TypeDE, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Frequency range from 0 Hz to 2.6 GHz
- 200 MHz time base with 0.2 ppm stability
- Two identical inputs, up to 200 MHz each
- 9-digit resolution at 1 sec. gate time
- 9 measurement functions, external gate and arming
- Input for external time base (reference signal 10 MHz)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
2.9GHz
Test Frequency Range
100MHz to 3GHz
Sensitivity
50mVrms
External Width
285mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Counter Measuring Functions
Burst Width, Duty Cycle, Frequency, Period, Phase, Ratio, RPM, Time Interval, Totalise
No. of Digits / Alpha
10
External Height
75mm
External Depth
365mm
Plug Type
DE, UK
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4