Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18,085.000 (S$19,712.650) |
Product Information
Product Overview
782856-03 is a PXIe-4139 high-precision, 1- channel, system source measure unit (SMU) that features 4-quadrant operation and sources up to 40W of DC power. This module features analogue-to-digital converters that help you perform high-precision measurements with a current resolution of 100.fA or high-speed acquisitions up to 1.8MS/s. The module can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. You can use the PXIe-4139 for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
- Voltage range from -60 V to 60V
- DC current range from -3A to 3A and pulsed current range from -10A to 10A
Technical Specifications
1Channels
Current/Voltage Source
± 60V
-
Lead (21-Jan-2025)
PXIe-4139
40W
± 3A
3 Years
Technical Docs (1)
Alternatives for 782856-03
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate