2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$277.600 (S$302.584) |
Product Information
Product Overview
0563 5915 is a testo 915i temperature kit - thermometer with temperature probes and smartphone operation. It enables user to tackle their temperature measurements with greater speed, flexibility and ease: included is a wireless thermometer testo 915i, an air probe, an immersion/penetration probe and a surface probe (all TC type K, class 1). The handle is compatible with all standard type K thermocouple probes – making it versatile. Thanks to Bluetooth and the testo Smart App, operation, evaluation and documentation can be carried out with exceptional ease and flexibility. The kit, which includes a thermometer, an air probe, immersion/penetration probe and surface probe, is ideal for carrying out temperature measurements in a wide range of applications. The testo 915i thermometer with smartphone operation and Bluetooth is part of the popular Testo Smart Probes portfolio.
- Robust, fast-response immersion/penetration probe (TC type K, class 1), -50 to 400°C measuring range
- Fast-response surface probe (TC type K, class 1) with sprung thermocouple strip
- Robust, fast-response air temperature probe (TC type K, class 1), measuring range from 50 to +400°C
- High measuring accuracy up to ±1.0°C thanks to system calibration ex-works
- For fast, wireless temperature measurements
- Innovative locking mechanism on handle for easy, secure attachment of plug-in Testo measuring probes
- Handy, robust housing
- Bluetooth with a range of up to 100m
- IP 20 (air probe, surface probe), IP 40 (immersion/penetration probe) protection class
- Operating temperature range from -20 to +50°C
Contents
Thermometer with smartphone operation-smart probe testo 915i, Air probe (TC type K, class 1), Immersion/penetration probe (TC type K, class 1), Surface probe (TC type K, class 1), testo smart case for storage, Batteries, Calibration protocol.
Technical Specifications
915i Wireless Thermometer, Air/Immersion/Penetration/Probe, Case, Batteries & Calibration Protocol
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate