Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR200
Order Code3395318
Also Known AsGTIN UPC EAN: 00793950412008
Technical Datasheet
40 In Stock
Need more?
2 Next business day delivery available(SG stock)
38 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$193.330 (S$210.7297) |
5+ | S$139.630 (S$152.1967) |
Price for:Each
Minimum: 1
Multiple: 1
S$193.33 (S$210.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR200
Order Code3395318
Also Known AsGTIN UPC EAN: 00793950412008
Technical Datasheet
Temperature Measuring Range+32°C to +42.5°C
Accuracy0.3%
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The IR200 is ideal for quickly screening individuals for elevated skin temperature. This infrared thermometer has a non-contact design that eliminates the need for replacement probe covers and other supplies.
- Non-contact forehead Infrared thermometer ideal for quickly detecting elevated body temperature
- Measures body temperature from 89.6 to 108.5°F (32.0 to 42.5°C) without contact
- Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution, Fast response (0.5 seconds)
- Optimum measurement distance of 1.9" to 5.9" (50-150mm)
- Eliminates need for replacement supplies reduces spread of diseases from using contact devices
- Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit
- Memory stores up to 32 readings for easy recall
- Large backlit LCD display
- Supplied with 2x AA batteries and pouch
Applications
Medical
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
0.3%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36287