Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No603006001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2914752
Product RangeAGS 20 Series
Your Part Number
168 In Stock
Need more?
168 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.780 (S$1.9402) |
| 20+ | S$1.550 (S$1.6895) |
| 50+ | S$1.510 (S$1.6459) |
| 100+ | S$1.460 (S$1.5914) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.78 (S$1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No603006001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2914752
Product RangeAGS 20 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating4A
Jaw Opening Max5mm
Insulator Colour-
Product RangeAGS 20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Nickel-plated steel alligator clip. Clamping range up to a maximum bolt diameter 5 mm. 4 mm diameter socket connection, connection possible by terminal screw and solder connection.
- 4 mm system
- Crocodile clips
- Unsprung socket 4 mm, solder connection, screw terminal
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
5mm
Product Range
AGS 20 Series
Current Rating
4A
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04