Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931337000
Order Code2914771
Product RangeMBU 2 Series
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.210 (S$2.4089) |
| 10+ | S$2.140 (S$2.3326) |
| 25+ | S$2.070 (S$2.2563) |
| 50+ | S$2.000 (S$2.180) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.21 (S$2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931337000
Order Code2914771
Product RangeMBU 2 Series
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Current Rating6A
Voltage Rating60VDC
Contact PlatingTin Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeMBU 2 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
2 mm diameter miniature socket for soldering into printed boards. Fits MST 3, MVL 2/...and MST 201. This socket is used in connection with the MST 201 connector pin in stacking populated printed boards. Tinplated brass socket body.
- 2 mm system
- Sockets
- Solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Gender
Socket
Current Rating
6A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
MBU 2 Series
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633