784306-01
Clock Distribution Device, CDA-2990, 8 Channels, USRP Series Software Defined Radio Devices

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,635.000 (S$6,142.150) |
Product Information
Product Overview
784306-01 is a CDA-2990 8-channel, 10MHz clock distribution device. The CDA-2990 helps you synchronize systems that include USRP Software Defined Radio Devices. It accepts both external 10MHz and pulse-per-second (PPS) input signals and amplifies and distributes the signals to eight output ports. The CDA-2990 is available in a configuration for distributing externally supplied signals. You can also choose the GPS-disciplined oscillator (GPSDO)-enabled option, which integrates a GPS-disciplined oven-controlled crystal oscillator (OCXO) that generates the 10 MHz and PPS signals internally.
- Input voltage range from 6V to 15VDC
- 6W maximum input power
- Dimension is 101.6mm x 436.62mm x 44.45mm (L x W x H)
Notes
1 year warranty.
Technical Specifications
Clock Distribution Device
CDA-2990
NI USRP Series Software Defined Radio Devices
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate