Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Next business day delivery available(SG stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,022.670 (S$1,114.7103) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,022.67 (S$1,114.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7700
Order Code2772532
Technical Datasheet
Accessory TypeDifferential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The 7700 from Keithley is a 20 channel differential multiplexer with automatic CJC. The CJC sensor is mounted on the multiplexer module’s PC board and it senses the actual temperature across the module’s connector and then compensates all temperature measurements accordingly. Automatic CJC sensor on the scanner card mean there are no other accessories are required to make thermocouple temperature measurements. The 7700 has 20 channels for general purpose measurements, plus two channels to measure current.
- 300V maximum voltage, 1A maximum switched current
- 50MHz bandwidth, 3ms switch speed
- Oversize screw terminal connection blocks are standard for easier connections
- Two current measure channels
- 2- or 4-wire measurement, less than 3ms actuation time
- Configurable as two independent banks of multiplexers
- 3A capacity for current channels
- Relay closures stored in on-board memory
- Latching electromechanical relay type
- Operating temperature range from 0°C to 50°C
Technical Specifications
Accessory Type
Differential Multiplexer Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 7700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.804219