Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85059G
Order Code4854339
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$77,346.570 (S$84,307.7613) |
Price for:Each
Minimum: 1
Multiple: 1
S$77,346.57 (S$84,307.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85059G
Order Code4854339
Technical Datasheet
Kit Contents1mm Plug-Jack Connector/Gauge Master, 6mm Open-End Wrench, 6mm/14mm Torque Wrenches/Protective Caps
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85059G is a 1mm calibration/verification kit designed for vector network analyser systems operating over the frequency range of 45MHz to 110GHz. The opens, shorts and loads in this kit were optimized to provide accurate calibrations over the specified frequency range. For best results, the calibration techniques recommended are the open-short-load-thru (OSLT) calibration from 45MHz to 50GHz, and the offset-shorts calibration from 50GHz to 110GHz, all in one calibration sequence.
- Commercial calibration certificate
Technical Specifications
Kit Contents
1mm Plug-Jack Connector/Gauge Master, 6mm Open-End Wrench, 6mm/14mm Torque Wrenches/Protective Caps
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4