Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10075ACopy
Manufacturer Standard Lead Time4 weeks
Order Code1903972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$675.000 (S$735.750) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$675.00 (S$735.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10075ACopy
Manufacturer Standard Lead Time4 weeks
Order Code1903972
Technical Datasheet
Kit ContentsFour 0.5mm IC Clips and 2 Dual-lead Adapters
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
10075A is a IC clip kit. These ultra-small IC clips are ideal for connecting to fine-pitch IC's as small as 0.5mm. The clip body allows many clips to be mounted side by side. Each kit includes four 0.5mm IC clips and two dual-lead adapters. The dual-lead adapter makes connecting the IC clips to your probe easy. You simply install the tip of the Keysight 10070-family probe into the dual-lead adapter. The other end of the dual-lead adapter has two leads that fit the IC clips, or 0.635mm diameter posts.
- Probe PQFP and SOIC SMT packages from 0.5 to 0.8 mm lead pitch
- Thin clip body allows many IC clips to be mounted side by side
Technical Specifications
Kit Contents
Four 0.5mm IC Clips and 2 Dual-lead Adapters
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2