Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3809-30-2
Order Code4531654
Product RangeCT3809 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.250 (S$11.1725) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.25 (S$11.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3809-30-2
Order Code4531654
Product RangeCT3809 Series
Technical Datasheet
Lead Length - Imperial11.81"
Lead Length - Metric300mm
Insulator ColourRed
Current Rating10A
Voltage Rating300V
Product RangeCT3809 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3809-30-2 is a CT3809 series alligator clip test lead. It is an individual colour, standard insulated alligator clip to standard insulated alligator clip test lead. Alligator clips have insulated PVC boots.
- Steel, nickel plated body & spring
- PVC insulator
- High stranded bare copper wire
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- 30cm cable length
- IEC 61010-031 rated
- Red colour test lead
- Temperature range from -20° to +80°C
Technical Specifications
Lead Length - Imperial
11.81"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (27-Jun-2024)
Lead Length - Metric
300mm
Current Rating
10A
Product Range
CT3809 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227