Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,774.020 (S$3,023.6818) |
Product Information
Product Overview
TT-SX 200 is a 200MHz active differential probe allow conventional earth-grounded oscilloscopes to be used for floating signal measurements - up to ±60V common mode voltage with a fixed attenuation 10:1. The probe is compatible with any oscilloscope having 50 ohm or 1Mohm BNC female input and feature up to 200MHz of bandwidth. TT-SX 200 can provide excellent differential signal testing for high-speed power measurement, vehicle bus testing and digital system design. The probe can be powered by any oscilloscope USB port or supplied mains power adapter.
- Length approximately 15cm, used to measure the voltage input signal
- Resistor to adjust offset
- USB-B input power port
- Overload alarm indicator
- Standard BNC output connector can be connected to the oscilloscope by supplied BNC cable
Contents
1 x 50 ohm feedthrough termination, 1 x hard case, 2 x grabber (red & black), 2 x pincer (red & black), 2 x alligator clips (red & black), 1 x insulated BNC cable, 100cm, 1 x USB power lead, 1 x USB power adapter 220V EU Version.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Differential
60V
Oscilloscope
No SVHC (25-Jun-2025)
200MHz
10:1
-
Technical Docs (1)
Alternatives for 15635
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate