Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Next business day delivery available(SG stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$76.000 (S$82.840) |
Price for:Each
Minimum: 1
Multiple: 1
S$76.00 (S$82.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6275.
Order Code4135799
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product Range-
Product Overview
6275 is a 3A replaceable tip precision electronic probe set with grey Santoprene® rubber over polypropylene insulation. Miniature probe is the perfect size for probing tiny, high-density circuits. Gold plated pogo pin tip keeps constant pressure on test point for consistent readings. Safety design complies with all the latest standards and flexible silicone insulated wire resists burning.
- Replaceable probe tips
- Right angle sheath banana plug
- Right angle DMM plug fits most digital multimeters
Contents
Red probe, Black probe with model 6213 sharp point stainless steel tips.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
4mm Right Angle Stackable Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040188