Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAISE3D
Manufacturer Part NoPRO 2 PLUS
Order Code2910933
Product RangePro2 Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$10,013.360 (S$10,914.5624) |
Price for:Each
Minimum: 1
Multiple: 1
S$10,013.36 (S$10,914.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAISE3D
Manufacturer Part NoPRO 2 PLUS
Order Code2910933
Product RangePro2 Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.01mm
Supported Printing MaterialsABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
Build Volume305mm x 305mm x 605mm
Nozzle Diameter0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max150mm/s
Input Voltage VAC240V
Power Rating600W
ConnectivityEthernet, USB, WiFi
File Input FormatsOBJ, STL, 3MF
Printer SoftwareIdeaMaker
Supported OSMac OS, Linux, Windows
Product RangePro2 Series
SVHCTo Be Advised
Product Overview
PRO 2 PLUS is a 3D printer. It is a dual extruder 3D printer with high resolution, for manufacturing and rapid-prototyping projects of varying sizes. It features electronic driven, dual extrusion with retracting hot ends and 4× Increased torque performance.
- Massive build volume of 305 × 305 × 605mm
- 0.01mm layer height, silicone heated bed material
- Camera/HEPA air filtration, wireless compatibility
- Diverse filament compatibility (up to 300°C)
- 32bit motion control board, 7inch touch screen
- Resume print after power loss or filament outage
- Machine size (W × D × H) is 620 × 590 × 1105mm
- Fused filament fabrication (FFF) print technology, 1.75mm filament diameter
- Heated aluminium build plate with magnetic holding build plate
- 100 to 240VAC, 50/60Hz 230V at 3.3A power supply input, 24VDC, 600W power supply output
Contents
Fully assembled and calibrated Raise3D Pro2 Plus printer, 2 spools of filament, BuildTak sheet, UK power supply, Scraper, USB stick, Set of Allen keys.
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
Nozzle Diameter
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
IdeaMaker
Product Range
Pro2 Series
Layer Thickness / Resolution
0.01mm
Build Volume
305mm x 305mm x 605mm
3D Print Speed Max
150mm/s
Power Rating
600W
File Input Formats
OBJ, STL, 3MF
Supported OS
Mac OS, Linux, Windows
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.6796