3D Printers:

2 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2910933

RoHS

Each
1+
S$10,013.360
(S$10,914.5624)
Min: 1 / Mult: 1
1.75mm
0.01mm
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
305mm x 305mm x 605mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
600W
Ethernet, USB, WiFi
OBJ, STL, 3MF
IdeaMaker
Mac OS, Linux, Windows
Pro2 Series
3255246

RoHS

1 Kit
1+
S$17,309.610
(S$18,867.4749)
Min: 1 / Mult: 1
2.85mm
0.8mm
ABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
330mm x 240mm x 300mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
-
240V
600W
Ethernet, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura, Cura Connect
Mac OS, Linux, Windows
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

3M
BOSCH
CK TOOLS
TENMA
DURATOOL
KNIPEX
WELLER
CHEMTRONICS
PayPal