Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$28.200 (S$30.738) |
5+ | S$27.640 (S$30.1276) |
25+ | S$22.750 (S$24.7975) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
S$28.20 (S$30.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No38542F
Order Code1502497
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodStick
Handle Length70mm
Product Overview
38542F Coventry V Groove and ferrule cleaning Swabs are constructed from cleanroom quality, synthetic materials. The head is thermoformed and welded to the handle in a single step using a proprietary process that yields an exceptionally clean swab that will not fall apart. The heads are made from a polyester non woven fabric. These swabs are resistant to many acids and solvents including acetone.
- Flattest, thinnest swab available; ideal for small precision surfaces
- Will not leave residue; no adhesives or binders
- Wicking action quickly pulls solvent from surfaces
- 50 swabs per tube
- 2yrs shelf life
- Delicate edge and fabric head will not scratch
- Can be used with Electro-Wash® Precision Cleaners and the CCp™ on hard-to-remove soils
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Stick
Cleaner Applications
Fibre Optic Connections
Handle Length
70mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:96032980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298