Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEINHELL
Manufacturer Part NoTH-VC 1820 S
Order Code2529091
Also Known AsGTIN UPC EAN: 4006825585162
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$136.480 (S$148.7632) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.48 (S$148.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINHELL
Manufacturer Part NoTH-VC 1820 S
Order Code2529091
Also Known AsGTIN UPC EAN: 4006825585162
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating1.25kW
Capacity20l
Flow Rate-
Suction18000Pa
Cleaning Range-
Length-
Height-
Width-
Weight4.7kg
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Highly versatile Wet and dry vacuum. It is designed for the rough and tumble of everyday use. Ideal for small workshops, office or home use. Both machines have 4 castors, carry handle and cable holder and are supplied with accessories.
- 1250W Motor
- Sturdy Stainless steel body
- 20 Litre collection tank
- 4 Castors
- Carry handle and cable holder
Contents
Contents: Suction hose, foam filter, crevize nozzle, adaptor, 3x extension pipes, attachment for carpets, attachment for smooth floors, large suction nozzle
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
20l
Suction
18000Pa
Length
-
Width
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
230V
Power Rating
1.25kW
Flow Rate
-
Cleaning Range
-
Height
-
Weight
4.7kg
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.494756