Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1 Next business day delivery available(SG stock)
20 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$40.960 (S$44.6464) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.96 (S$44.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoPCB-OVEN-RACK
Order Code3973297
Technical Datasheet
Assembly Type0
External Height10mm
External Width100mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
PCB-OVEN-RACK is a ESD-Safe Universal PCB Holder. Can hold up to 30x PCBs at temperatures of up to 300°C (572°F). The PCB rack is suitable for use with the high temperatures experienced with drying ovens, for various processes when manufacturing and processing PCBs. Also very popular for various screen printing applications.
- Constructed from stainless steel metal
- Drainage holes
- Suitable for cleanroom use
- Maximum thickness of circuit board that can be accommodated in each slot is 2.5mm
- Dimensions (WxHxD): 277x100x10mm
Technical Specifications
Assembly Type
0
External Width
100mm
External Height
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3