Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,255.460 (S$2,458.4514) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,255.46 (S$2,458.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoRF100
Order Code3380763
Technical Datasheet
Tank TypeProcessing Tray
Operating Temperature Min60°C
Operating Temperature Max300°C
Power Rating2.4kW
Voltage Rating230VAC
Capacity-
External Height314mm
External Width500mm
External Depth504mm
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RF100 Reflow oven is a stylish, practical reflow oven for manufacturing and reworking of SMT products. The oven has a large display. The intuitive menu navigation is controlled by a membrane keyboard.
- Uses highly efficient infrared heating elements and has several thermocouple temperature gauges
- Temperature curve of the reflow process is highly accurate, and in the respective reflow sections, very uniform
- All common alloys can be processed
- Automatic error detection with alarm
- Suitable for a variety of applications e.g. reflow soldering, repairing, drying etc.
- Stove is well insulated by a special aluminium silicate cotton
- Reduces energy consumption, protects the circuit, allows optimal operation, and keeps furnace temperature constant
- Suitable for SMT small series, for research and development of electronic products, school, education, and study
Technical Specifications
Tank Type
Processing Tray
Operating Temperature Max
300°C
Voltage Rating
230VAC
External Height
314mm
External Depth
504mm
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
60°C
Power Rating
2.4kW
Capacity
-
External Width
500mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28