Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.090 (S$57.8681) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.09 (S$57.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164139
Order Code1829829
Technical Datasheet
Board Type0
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AC164139 is a Graphics Display Prototype Board provides an easy path to integrate a graphics LCD panel. Footprints of flat flexible connectors (FFC) with up to 50-pin with varying pitch sizes (1.0, 0.8, 0.7, 0.6, 0.5mm) and VESA FPDI-1. Microchip display connector V1.
- Prototyping area for power supply circuits
- Flexible mapping of V1 connector signals to FFC connector signals
- Compatible with Prototype PICtail Plus™ Daughter Board (AC164126)
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Board Type
0
Hole Diameter
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1