Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0051321199
Order Code4176555
Product RangeWTMT Micro Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$373.390 (S$406.9951) |
Price for:Each
Minimum: 1
Multiple: 1
S$373.39 (S$407.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051321199
Order Code4176555
Product RangeWTMT Micro Series
Technical Datasheet
Accessory TypeSoldering and Desoldering Tweezer
For Use WithWeller WT2M/WR3 Soldering Station and RTWMS Micro/RTWPS Pico Soldering Tips
Product RangeWTMT Micro Series
Product Overview
T0051321199 is a WTMT micro soldering and desoldering tweezers handpiece. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
- High-performance / high-productivity, highest precision
- Extremely short heat-up time is 5sec, quick response time
- Unique 2-in-1 desoldering tweezers
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- No alignment necessary after tip change with pairwise design
- Fastest tweezers tip change
- Improved comfort and safe handling with new ergonomic soft grips
- 80W power consumption, 12VAC voltage rating
- Temperature range from 100 to 450°C
- Supports pico and micro tweezers tips for usage under microscope
Technical Specifications
Accessory Type
Soldering and Desoldering Tweezer
Product Range
WTMT Micro Series
For Use With
Weller WT2M/WR3 Soldering Station and RTWMS Micro/RTWPS Pico Soldering Tips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215