Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No60BGA-5Copy
Order Code892075
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No60BGA-5Copy
Order Code892075
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Braid MaterialOxygen Free Copper
Width-
Length1.524mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Alternatives for 60BGA-5
1 Product Found
Product Overview
The 60-BGA-5 is a Solder-Wick® No Clean, SD Bobbin Desoldering Braid is no clean is designed to provide fast and safe desoldering without leaving behind harmful flux residues, no clean uses pure, oxygen free copper braid and a patented flux technology to make an efficient and effective desoldering braid. No clean SD is on ESD safe bobbins for protection against damage due to static electricity.
- Purple color
- 3.77mm Width
- Requires little or no post solder cleaning
- No corrosive residues
- Halide free
- Minimal risk of heat and static component damage
Applications
Consumer Electronics
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.524mm
SVHC
No SVHC (12-Jan-2017)
Width
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016