Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Next business day delivery available(SG stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$209.680 (S$228.5512) |
5+ | S$147.890 (S$161.2001) |
10+ | S$145.110 (S$158.1699) |
Price for:Each
Minimum: 1
Multiple: 1
S$209.68 (S$228.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-8806
Order Code1610447
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.4mm
External Diameter - Imperial0.016"
Weight - Metric490g
Weight - Imperial1.08lb
Product Range-
Alternatives for 24-6337-8806
3 Products Found
Product Overview
The 24-6337-8806 is a 63/37 grade No-clean Solder Wire, made of Sn and Pb alloy. The 245 is a halide-free, rosin based no-clean core flux that provides excellent wetting combined with optimal reliability and cosmetics.
- Classified as ROL0 per J-STD-004
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.016"
Weight - Imperial
1.08lb
Flux Type
No Clean
External Diameter - Metric
0.4mm
Weight - Metric
490g
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426377