Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$95.680 (S$104.2912) |
Product Information
Product Overview
55559 is stand-up zipper bag helps in organizing tools by specific task. A carabiner is included with each zipper bag to easily attach to tool bags or tool belts (not for human support). Zipper bag provides convenient storage for pliers, wrenches, screwdrivers, drill bits and other small tools and parts. Two bags included. Both are 4-1/2inch tall making them the right size so smaller items will not get lost on bottom. 2inch gusseted bottom increases capacity and allows zipper bags to stand up creating easy access to tools when open. Durable zippers have 1-1/2inch metal pull along with a 2inch webbed/string pull to make opening and closing easier with gloves on. It is used in storage applications.
- Constructed with heavy-duty, water resistant 1680d ballistic weave material
- Reinforced bottom of 2520d ballistic weave material reduces sharper tools/parts from wearing through
- Total cubic area is 26cubic inch, 52cubic inch
- Zipper material is nylon
- Tether capable
- Overall height is 114.3mm
- Overall width is 50.8mm
- 50.8mm gusseted, stand-up bottom keeps bags upright for easy access
- Wide mouth to easily access tools
- Lightweight carabiners attach pouches to tool bags or workstations
Contents
(2) Stand-Up zipper bags (355.6mm dark grey tool bag and a 177.8mm royal blue pouch).
Warnings
Carabiners not for human support.
Technical Specifications
Tool / Belt Pouch
4.5"
0.17ft
1.16ft
-
1680d Ballistic Weave
114mm
51mm
356mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate