Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 36 LE
Order Code2859382
Also Known AsGTIN UPC EAN: 4003773082576
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$737.480 (S$803.8532) |
Price for:Each
Minimum: 1
Multiple: 1
S$737.48 (S$803.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 36 LE
Order Code2859382
Also Known AsGTIN UPC EAN: 4003773082576
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case Colour-
External Height - Imperial8.46"
External Height - Metric215mm
External Width - Imperial20.08"
External Width - Metric510mm
External Depth - Imperial16.5"
External Depth - Metric419mm
Product Range-
Product Overview
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 42 tool pockets and 67 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Volume: 34 l. Load-bearing capacity up to 25 kg.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
8.46"
External Width - Imperial
20.08"
External Depth - Imperial
16.5"
Product Range
-
Case Colour
-
External Height - Metric
215mm
External Width - Metric
510mm
External Depth - Metric
419mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.1