Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT0020 BLACK 33M X 50MMCopy |
| Order Code | 1881662 |
| Product Range | AT0020 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT0020 BLACK 33M X 50MMCopy |
| Order Code | 1881662 |
| Product Range | AT0020 |
| Technical Datasheet | |
| Adhesive Type | Non Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 15.7 mil (0.4 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | AT0020 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AT20 is an Extra heavy duty PVC pipewrap tape which provides extremely good protection to the surfaces it is applied, standing up very well to knocks and abrasion. AT20 is also Flame retardant and self extinguishing and water and UV resistant.
- Tape Type: Protection, Sealing
- Very high abrasion resistance
Technical Specifications
| Adhesive Type | Non Adhesive |
|---|---|
| Total Tape Thickness | 15.7 mil (0.4 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 50mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 1.97" |
| Product Range | AT0020 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39191012 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.078 |