Print Page
RT1 X 100
Reflective Tape, Sensors, 24.4 mm x 2.54 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoRT1 X 100Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608338
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$94.070 (S$102.5363) |
| 10+ | S$88.160 (S$96.0944) |
| 25+ | S$86.480 (S$94.2632) |
| 50+ | S$84.790 (S$92.4211) |
| 100+ | S$83.100 (S$90.579) |
Price for:Each
Minimum: 1
Multiple: 1
S$94.07 (S$102.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoRT1 X 100Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608338
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
Product Overview
The RT1 X 100 is a pre-cut, corner cube Reflective Tape with rectangular construction, self-adhesive mounting.
- Can be cut
- -40 to 180°F Temperature range
Applications
Maintenance & Repair
Notes
Polarized retro-reflective sensors must use corner-cube reflectors. Microstructure, corner-cube reflectors are used with laser retroreflective sensors that have short sensing distances.
Technical Specifications
Adhesive Type
Self Adhesive
Total Tape Thickness
-
Roll Length - Metric
2.5m
Tape Width - Metric
25.4mm
Tape Colour
-
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555