Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$104.540 (S$113.9486) |
| 5+ | S$86.010 (S$93.7509) |
Price for:Each
Minimum: 1
Multiple: 1
S$104.54 (S$113.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Specially suitable for small hands. Precision cutting edges for soft and hard wire as well as piano wire. Cuts components such as bolts, nails, rivets etc. up to Ø 4.4 mm. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. The microstructure on cutters keeps the material to be cut in a good insertion position: makes optimal use of the mechanics. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.
Technical Specifications
Overall Length
160mm
Product Range
CoBolt S
Cutting Capacity Max
5.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195