Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOKARI |
|---|---|
| Manufacturer Part No | 10160Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2094410 |
| Also Known As | GTIN UPC EAN: 4011391101609 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
3 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.700 (S$37.823) |
| 5+ | S$33.830 (S$36.8747) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.70 (S$37.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOKARI |
|---|---|
| Manufacturer Part No | 10160Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2094410 |
| Also Known As | GTIN UPC EAN: 4011391101609 |
| Technical Datasheet | |
| Overall Length | 132mm |
| Cutting Capacity Max | - |
| For Use With | - |
| Blade Edge | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The T10160 is a #16 Cable Knife with soft grip. Working range from 4 to 16mm.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Adjustable cutting depth to prevent damage to the conductors
- High grade wear resistant polyamide construction
- Slip-proof handle grip with soft thumb protector
- Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
- Spare cutting blade with TIN coating in the handle
- Working Range Ø 4 - 16 mm (5/32 - 5/8")
Applications
Maintenance & Repair
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
| Overall Length | 132mm |
|---|---|
| For Use With | - |
| Product Range | - |
| Cutting Capacity Max | - |
|---|---|
| Blade Edge | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .093 |