Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$17.450 (S$19.0205) |
5+ | S$16.720 (S$18.2248) |
10+ | S$15.630 (S$17.0367) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.45 (S$19.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No237-080
Order Code377004
Technical Datasheet
Thread Size - MetricM8
Thread Size - Imperial-
Outside Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
237-080 is a HSS, ground DIN EN 22568 (formerly DIN 223) round die.
- 25mm outer diameter
- M8 nominal thread size M
- 1.25mm thread pitch
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Size - Metric
M8
Outside Diameter
-
SVHC
No SVHC (17-Dec-2014)
Thread Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025704