Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2063388-1
Order Code2061066
Product RangeMATE-N-LOK
Technical Datasheet
44 In Stock
45 more incoming. You can reserve stock now
44 Next business day delivery available(SG stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$30.130 (S$32.8417) |
5+ | S$28.620 (S$31.1958) |
15+ | S$24.330 (S$26.5197) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.13 (S$32.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2063388-1
Order Code2061066
Product RangeMATE-N-LOK
Technical Datasheet
For Use WithMiniature Universal MATE-N-LOK, Miniature Rectangular Contacts
Product RangeMATE-N-LOK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2063388-1 is an Extraction Tool with metal tip and a plastic handle. The tip is inserted into the mating face of the housing, depressing the locking lances of the crimped contact. This action allows the contact to be extracted from the wire-entry face of the housing, miniature universal MATE-N-LOK contacts or commercial 0.062 pin contacts.
- Designed to remove miniature rectangular (MR) contacts
Applications
Maintenance & Repair
Technical Specifications
For Use With
Miniature Universal MATE-N-LOK, Miniature Rectangular Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
MATE-N-LOK
Alternatives for 2063388-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01