Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$91.770 (S$100.0293) |
Product Information
Product Overview
LC1769USB is a Lightcraft professional LED headband magnifier with Bi-plate magnification and loupe. It is versatile headband magnifier ideal for precision tasks and detail work. The three lenses can be used in different combinations to give a range of 1.0- 13.0x magnification. It features built-in LED spotlight for further accuracy. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colours accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification.
- 5 lenses with bi-plate magnification and fixed front lens
- 15 levels of magnification between 1.0x and 13.0x
- Focal lengths from 1.5 to 14inch
- Comfortable cushioned headband with lightweight visor
- Adjustable and removable LED spotlight with two brightness levels
- Built-in rechargeable battery
Technical Specifications
Headband Magnifier
Precision Tasks & Detail Work
-
No SVHC (25-Jun-2025)
-
1x to 13x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate