Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDVIK
Manufacturer Part No300
Order Code282467
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANDVIK
Manufacturer Part No300
Order Code282467
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Saw TypeWood
Blade Length-
Materials CutWood
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 300 is a hard point Tool Box Saw with small hard point saw is designed to fit into tool boxes and cases, it is only 320mm long, the teeth are fully hardened to give up to 5 times the usable life of a conventional blade, the 15TPI blade will give a smooth cut in most materials particularly suited to laminates and chipboard.
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Wood
Materials Cut
Wood
SVHC
No SVHC (14-Jun-2023)
Blade Length
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82021000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22