Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$86.540 (S$94.3286) |
Product Information
Product Overview
32286 is a 2-in-1, Ph Bit #1, Sl Bit 3/16inch, flip-blade insulated screwdriver. The auto-eject mechanism works with just a twist, allowing you to flip the #1 Phillips- to the 3/16-Inch Slotted-end of the blade simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-Volt rating symbol. Double-ended blades have a 3.5inch shaft length out of handle. Cushion-Grip™ handles for greater torque and comfort. Suitable for work near energized sources.
- Twist-release mechanism, #1 phillips bits, 3/16'' slotted bits, 3.5'' shank length
- Induction hardened steel material, cushion-grip handle type
- Rubber, high-dielectric plastic handle material, black/orange handle colour
- 4.7'' handle length, 8.2'' overall length, 1.25'' overall height, 1.25'' overall width
- Insulated flip-blade type
- Securely and easily release the blade with a quick twist of the lock collar
- Interchangeable blades with a slim-tip to fit tight terminal blocks
- Handle and blade have a 1000-Volt insulation rating
- A layer of orange impact and flame resistant insulation protects from electric shock
- Meets or exceeds ASTM F1505 standards for insulation
Notes
Always inspect your tools before use, destroy tool if insulation becomes damaged in any way.
Technical Specifications
-
3.5"
-
0.1875"
8.2"
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate